
HA65A-251533RLF | |
|---|---|
DigiKey Part Number | 987-1676-ND |
Manufacturer | |
Manufacturer Product Number | HA65A-251533RLF |
Description | FIXED IND 33UH 2.6 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 10.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 1.043" W (26.50mm x 26.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 92,83200 Kč | 928,32 Kč |
| 25 | 85,89040 Kč | 2 147,26 Kč |
| 50 | 80,98080 Kč | 4 049,04 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |

