
TZ3541C | |
---|---|
DigiKey Part Number | 4606-TZ3541CTR-ND - Tape & Reel (TR) 4606-TZ3541CCT-ND - Cut Tape (CT) 4606-TZ3541CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3541C |
Description | CRYSTAL 39MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 22,10100 Kč | 221,01 Kč |
25 | 20,89680 Kč | 522,42 Kč |
50 | 20,03420 Kč | 1 001,71 Kč |
100 | 19,20730 Kč | 1 920,73 Kč |
250 | 18,16292 Kč | 4 540,73 Kč |
500 | 17,41222 Kč | 8 706,11 Kč |
1 000 | 16,69233 Kč | 16 692,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 15,61264 Kč | 46 837,92 Kč |
6 000 | 14,96833 Kč | 89 809,98 Kč |
9 000 | 14,60412 Kč | 131 437,08 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |