Parametric Equivalent
Parametric Equivalent

TZ3406A | |
|---|---|
DigiKey Part Number | 4606-TZ3406ATR-ND - Tape & Reel (TR) 4606-TZ3406ACT-ND - Cut Tape (CT) 4606-TZ3406ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3406A |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TZ3406A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 29,49100 Kč | 294,91 Kč |
| 50 | 28,79640 Kč | 1 439,82 Kč |
| 100 | 24,68320 Kč | 2 468,32 Kč |
| 500 | 23,99784 Kč | 11 998,92 Kč |
| 1 000 | 20,22673 Kč | 20 226,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,59658 Kč | 61 789,74 Kč |
| 6 000 | 19,71701 Kč | 118 302,06 Kč |
| 9 000 | 19,22104 Kč | 172 989,36 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |



