
TZ1269DA | |
|---|---|
DigiKey Part Number | 4606-TZ1269DATR-ND - Tape & Reel (TR) 4606-TZ1269DACT-ND - Cut Tape (CT) 4606-TZ1269DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1269DA |
Description | CRYSTAL 40MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 17,22680 Kč | 861,34 Kč |
| 100 | 16,51280 Kč | 1 651,28 Kč |
| 250 | 15,61580 Kč | 3 903,95 Kč |
| 500 | 14,96990 Kč | 7 484,95 Kč |
| 1 000 | 14,35066 Kč | 14 350,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,42227 Kč | 40 266,81 Kč |
| 6 000 | 12,86821 Kč | 77 209,26 Kč |
| 9 000 | 12,55494 Kč | 112 994,46 Kč |
| 15 000 | 12,17138 Kč | 182 570,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


