
TZ0623D | |
|---|---|
DigiKey Part Number | 4606-TZ0623DTR-ND - Tape & Reel (TR) 4606-TZ0623DCT-ND - Cut Tape (CT) 4606-TZ0623DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0623D |
Description | CRYSTAL 24MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XF24M00000S409 | NextGen Components | 600 000 | 3372-XF24M00000S409TR-ND | 3,98542 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 51,36100 Kč | 513,61 Kč |
| 25 | 48,57240 Kč | 1 214,31 Kč |
| 50 | 46,56100 Kč | 2 328,05 Kč |
| 100 | 44,63330 Kč | 4 463,33 Kč |
| 250 | 42,21184 Kč | 10 552,96 Kč |
| 500 | 41,12248 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,29448 Kč | 108 883,44 Kč |
| 6 000 | 34,80065 Kč | 208 803,90 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

