
TE0114A | |
|---|---|
DigiKey Part Number | 4606-TE0114ATR-ND - Tape & Reel (TR) 4606-TE0114ACT-ND - Cut Tape (CT) 4606-TE0114ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE0114A |
Description | FILTER SAW 460MHZ/420MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 460MHz, 420MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 20MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 460MHz, 420MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| 10 | 342,72900 Kč | 3 427,29 Kč |
| 25 | 316,11240 Kč | 7 902,81 Kč |
| 50 | 297,35260 Kč | 14 867,63 Kč |
| 100 | 296,72480 Kč | 29 672,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 242,42191 Kč | 242 421,91 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |


