TB0194B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0214B

DigiKey Part Number
4606-TB0214BTR-ND - Tape & Reel (TR)
4606-TB0214BCT-ND - Cut Tape (CT)
4606-TB0214BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB0214B
Description
FILTER SAW 70MHZ 12-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 14dB 16MHz Bandwidth 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
70MHz
Bandwidth
16MHz
Insertion Loss
14dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.524" L x 0.256" W (13.30mm x 6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1290,16000 Kč290,16 Kč
10236,75400 Kč2 367,54 Kč
25218,36520 Kč5 459,13 Kč
50207,15440 Kč10 357,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500169,24376 Kč84 621,88 Kč
Manufacturers Standard Package
Unit Price without VAT:290,16000 Kč
Unit Price with VAT:351,09360 Kč