
TA2630A | |
---|---|
DigiKey Part Number | 4606-TA2630ATR-ND - Tape & Reel (TR) 4606-TA2630ACT-ND - Cut Tape (CT) 4606-TA2630ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2630A |
Description | FILTER SAW 1.74GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.74GHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 1.5dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.74GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 1.5dB | |
Ratings | - | |
Applications | Pager | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,66000 Kč | 41,66 Kč |
10 | 33,95300 Kč | 339,53 Kč |
25 | 31,30320 Kč | 782,58 Kč |
50 | 29,44120 Kč | 1 472,06 Kč |
100 | 27,69350 Kč | 2 769,35 Kč |
250 | 25,54176 Kč | 6 385,44 Kč |
500 | 24,02616 Kč | 12 013,08 Kč |
1 000 | 23,42438 Kč | 23 424,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 20,51075 Kč | 61 532,25 Kč |
6 000 | 19,29129 Kč | 115 747,74 Kč |
9 000 | 19,13756 Kč | 172 238,04 Kč |
Unit Price without VAT: | 41,66000 Kč |
---|---|
Unit Price with VAT: | 50,40860 Kč |