
TA2247A | |
---|---|
DigiKey Part Number | 4606-TA2247ATR-ND - Tape & Reel (TR) 4606-TA2247ACT-ND - Cut Tape (CT) 4606-TA2247ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2247A |
Description | FILTER SAW 1.5655GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5655GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.7dB 81MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5655GHz | |
Bandwidth | 81MHz | |
Insertion Loss | 3.7dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,82000 Kč | 60,82 Kč |
10 | 49,59600 Kč | 495,96 Kč |
25 | 45,73440 Kč | 1 143,36 Kč |
50 | 43,02220 Kč | 2 151,11 Kč |
100 | 40,46850 Kč | 4 046,85 Kč |
250 | 37,32568 Kč | 9 331,42 Kč |
500 | 35,85342 Kč | 17 926,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 29,97131 Kč | 89 913,93 Kč |
6 000 | 29,29219 Kč | 175 753,14 Kč |
Unit Price without VAT: | 60,82000 Kč |
---|---|
Unit Price with VAT: | 73,59220 Kč |