TA1404A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1982A

DigiKey Part Number
4606-TA1982ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA1982A
Description
FILTER SAW 2.492GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.492GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 25MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
2.492GHz
Bandwidth
25MHz
Insertion Loss
2.8dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000157,21534 Kč157 215,34 Kč
Manufacturers Standard Package
Unit Price without VAT:157,21534 Kč
Unit Price with VAT:190,23056 Kč