
TA1839D | |
|---|---|
DigiKey Part Number | 4606-TA1839DTR-ND - Tape & Reel (TR) 4606-TA1839DCT-ND - Cut Tape (CT) 4606-TA1839DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1839D |
Description | FILTER SAW 942.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer TST | Applications Cellular, LTE |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 942.5MHz | Height (Max) 0.022" (0.55mm) |
Bandwidth 35MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABSTS5A2-1F6M01BM | Abracon LLC | 2 264 | 535-ABSTS5A2-1F6M01BMCT-ND | 13,76000 Kč | Parametric Equivalent |
| F5QA942M5M2AW-J | Taiyo Yuden | 3 273 | 587-5652-1-ND | 7,09000 Kč | Parametric Equivalent |
| RSF-942.500-35000-1109-TR-NS4 | Raltron Electronics | 18 | 2151-RSF-942.500-35000-1109-TR-NS4CT-ND | 27,11000 Kč | Parametric Equivalent |
| RSF-942.500-35000-1109-TR-NS5 | Raltron Electronics | 3 | 2151-RSF-942.500-35000-1109-TR-NS5CT-ND | 27,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,90000 Kč | 299,90 Kč |
| 10 | 244,61400 Kč | 2 446,14 Kč |
| 25 | 225,62320 Kč | 5 640,58 Kč |
| 50 | 212,23800 Kč | 10 611,90 Kč |
| 100 | 203,42040 Kč | 20 342,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 166,19227 Kč | 830 961,35 Kč |
| Unit Price without VAT: | 299,90000 Kč |
|---|---|
| Unit Price with VAT: | 362,87900 Kč |

