
TA0741A | |
|---|---|
DigiKey Part Number | 4606-TA0741ATR-ND - Tape & Reel (TR) 4606-TA0741ACT-ND - Cut Tape (CT) 4606-TA0741ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0741A |
Description | FILTER SAW 2.0675GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.0675GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 84MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 2.0675GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 84MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 48,41280 Kč | 1 210,32 Kč |
| 50 | 45,53620 Kč | 2 276,81 Kč |
| 100 | 42,83590 Kč | 4 283,59 Kč |
| 250 | 39,50816 Kč | 9 877,04 Kč |
| 500 | 37,16436 Kč | 18 582,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,95831 Kč | 34 958,31 Kč |
| 2 000 | 32,88172 Kč | 65 763,44 Kč |
| 3 000 | 31,72371 Kč | 95 171,13 Kč |
| 5 000 | 30,32120 Kč | 151 606,00 Kč |
| 7 000 | 29,52844 Kč | 206 699,08 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


