
TA0733A | |
|---|---|
DigiKey Part Number | 4606-TA0733ATR-ND - Tape & Reel (TR) 4606-TA0733ACT-ND - Cut Tape (CT) 4606-TA0733ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0733A |
Description | FILTER SAW 2.16GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.16GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 2.16GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 20MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 306,90700 Kč | 3 069,07 Kč |
| 25 | 283,07000 Kč | 7 076,75 Kč |
| 50 | 266,27560 Kč | 13 313,78 Kč |
| 100 | 262,15580 Kč | 26 215,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 214,17960 Kč | 214 179,60 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |


