
TA0666A | |
|---|---|
DigiKey Part Number | 4606-TA0666ATR-ND - Tape & Reel (TR) 4606-TA0666ACT-ND - Cut Tape (CT) 4606-TA0666ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0666A |
Description | FILTER SAW 920MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 920MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.8dB 40MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 920MHz | |
Bandwidth | 40MHz | |
Insertion Loss | 4.8dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 302,53900 Kč | 3 025,39 Kč |
| 25 | 279,04680 Kč | 6 976,17 Kč |
| 50 | 262,49180 Kč | 13 124,59 Kč |
| 100 | 257,97930 Kč | 25 797,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 210,76743 Kč | 632 302,29 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |


