TB1208A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0555A

DigiKey Part Number
4606-TA0555ATR-ND - Tape & Reel (TR)
4606-TA0555ACT-ND - Cut Tape (CT)
4606-TA0555ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0555A
Description
FILTER SAW 480MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
480MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.1dB 8MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
480MHz
Bandwidth
8MHz
Insertion Loss
3.1dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,76000 Kč174,76 Kč
10142,60200 Kč1 426,02 Kč
25131,51240 Kč3 287,81 Kč
50123,71360 Kč6 185,68 Kč
100117,28120 Kč11 728,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00095,81800 Kč287 454,00 Kč
Manufacturers Standard Package
Unit Price without VAT:174,76000 Kč
Unit Price with VAT:211,45960 Kč