441MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.5dB 19MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0419A

DigiKey Part Number
4606-TA0419ATR-ND - Tape & Reel (TR)
4606-TA0419ACT-ND - Cut Tape (CT)
4606-TA0419ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0419A
Description
FILTER SAW 441MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
441MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.5dB 19MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
441MHz
Bandwidth
19MHz
Insertion Loss
1.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1417,65000 Kč417,65 Kč
10340,88200 Kč3 408,82 Kč
25314,40720 Kč7 860,18 Kč
50295,74840 Kč14 787,42 Kč
100294,92530 Kč29 492,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000240,95205 Kč722 856,15 Kč
Manufacturers Standard Package
Unit Price without VAT:417,65000 Kč
Unit Price with VAT:505,35650 Kč