
TA0222A | |
|---|---|
DigiKey Part Number | 4606-TA0222ATR-ND - Tape & Reel (TR) 4606-TA0222ACT-ND - Cut Tape (CT) 4606-TA0222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0222A |
Description | FILTER SAW 2.442GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 6dB 55MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 55MHz | |
Insertion Loss | 6dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 306,82300 Kč | 3 068,23 Kč |
| 25 | 282,99440 Kč | 7 074,86 Kč |
| 50 | 266,20420 Kč | 13 310,21 Kč |
| 100 | 262,07600 Kč | 26 207,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 214,11395 Kč | 642 341,85 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |

