
TA0168A | |
|---|---|
DigiKey Part Number | 4606-TA0168ATR-ND - Tape & Reel (TR) 4606-TA0168ACT-ND - Cut Tape (CT) 4606-TA0168ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0168A |
Description | FILTER SAW 163MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 163MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 6.5dB 8MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 6.5dB |
Manufacturer TST | Applications ISM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 163MHz | Height (Max) 0.067" (1.70mm) |
Bandwidth 8MHz | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 10 | 351,12900 Kč | 3 511,29 Kč |
| 25 | 323,84800 Kč | 8 096,20 Kč |
| 50 | 304,88260 Kč | 15 244,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 249,08878 Kč | 747 266,34 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |




