New at DigiKey
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail
TS7954
TS7954

TS7954

DigiKey Part Number
5737-TS7954-ND
Manufacturer
Manufacturer Product Number
TS7954
Description
24-240V AC/DC, 8 FUNCTIONS, 1X C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPDT (1 Form C)
Manufacturer
Trumeter
Delay Time
0.1 Sec ~ 999 Hrs
Series
Contact Rating @ Voltage
8A @ 240VAC
Packaging
Box
Voltage - Supply
24 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Push Buttons
Relay Type
Solid State Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 276,68000 Kč1 276,68 Kč
101 136,85300 Kč11 368,53 Kč
251 085,52960 Kč27 138,24 Kč
501 048,20760 Kč52 410,38 Kč
1001 012,15190 Kč101 215,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 276,68000 Kč
Unit Price with VAT:1 544,78280 Kč