Tachometer 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tachometer 12 ~ 24VDC Panel Mount
APM Digital Panel Meters

APM-RATE-APO

DigiKey Part Number
5737-APM-RATE-APO-ND
Manufacturer
Manufacturer Product Number
APM-RATE-APO
Description
RATEMETER POS LCD WITH OUTPUTS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tachometer 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.472" (12.00mm)
Manufacturer
Trumeter
Voltage - Supply
12 ~ 24VDC
Series
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Tachometer
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Characters Per Row
4
Operating Temperature
-10°C ~ 60°C
Display Type
LCD - Black Characters, Tri Color Backlight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 689,98000 Kč3 689,98 Kč
103 196,96600 Kč31 969,66 Kč
253 065,43080 Kč76 635,77 Kč
502 983,65620 Kč149 182,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 689,98000 Kč
Unit Price with VAT:4 464,87580 Kč