


APM-MICRO-APO | |
|---|---|
DigiKey Part Number | 5737-APM-MICRO-APO-ND |
Manufacturer | |
Manufacturer Product Number | APM-MICRO-APO |
Description | AMMETER 0-200A LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Black Characters, Tri Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 200µA | |
Display Type | LCD - Black Characters, Tri Color Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.470" (11.94mm) | |
Output Type | Analog, Digital (2) | |
Voltage - Supply | 12 ~ 24VDC | |
Panel Cutout Dimensions | Square - 68.07mm x 68.07mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 836,96000 Kč | 3 836,96 Kč |
| 10 | 3 334,75500 Kč | 33 347,55 Kč |
| 25 | 3 200,80920 Kč | 80 020,23 Kč |
| 50 | 3 117,54360 Kč | 155 877,18 Kč |
| Unit Price without VAT: | 3 836,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 642,72160 Kč |


