



APM-IOT-GATEWAY | |
|---|---|
DigiKey Part Number | 5737-APM-IOT-GATEWAY-ND |
Manufacturer | |
Manufacturer Product Number | APM-IOT-GATEWAY |
Description | APM GATEWAY WITH ETHERNET CONNEC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™, ModbusRTU, ModbusTCP Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™, ModbusRTU, ModbusTCP | |
Frequency | 50Hz ~ 60Hz | |
Applications | Remote Asset Management | |
Interface | Ethernet | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 003,48000 Kč | 4 003,48 Kč |
| 10 | 3 625,03200 Kč | 36 250,32 Kč |
| 25 | 3 484,50040 Kč | 87 112,51 Kč |
| 50 | 3 381,82440 Kč | 169 091,22 Kč |
| Unit Price without VAT: | 4 003,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 844,21080 Kč |


