


APM-FREQ-APO | |
|---|---|
DigiKey Part Number | 5737-APM-FREQ-APO-ND |
Manufacturer | |
Manufacturer Product Number | APM-FREQ-APO |
Description | FREQUENCY METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Frequency Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.472" (12.00mm) |
Manufacturer Trumeter | Output Type Analog (2), Digital (2) |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Box | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Frequency Meter | Termination Style Screw Terminal |
Measuring Type Frequency | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 2 ~ 400Hz | Operating Temperature -10°C ~ 60°C |
Display Type LCD - Black Characters, Tri Color Backlight | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 621,95000 Kč | 3 621,95 Kč |
| 10 | 3 135,94600 Kč | 31 359,46 Kč |
| 25 | 3 006,26680 Kč | 75 156,67 Kč |
| 50 | 2 925,65560 Kč | 146 282,78 Kč |
| Unit Price without VAT: | 3 621,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 382,55950 Kč |

