Frequency Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Frequency Meter LCD - Tri Color Characters, Backlight Display Panel Mount
APM Digital Panel Meters

APM-FREQ-ANO

DigiKey Part Number
5737-APM-FREQ-ANO-ND
Manufacturer
Manufacturer Product Number
APM-FREQ-ANO
Description
FREQUENCY METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Frequency Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Frequency Meter
Measuring Type
Frequency
Measuring Range
2 ~ 400Hz
Display Type
LCD - Tri Color Characters, Backlight
Number of Characters Per Row
4
Display Characters - Height
0.472" (12.00mm)
Output Type
Analog (2), Digital (2)
Voltage - Supply
12 ~ 24VAC/DC
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 372,91000 Kč3 372,91 Kč
102 920,25700 Kč29 202,57 Kč
252 799,49480 Kč69 987,37 Kč
502 724,43140 Kč136 221,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 372,91000 Kč
Unit Price with VAT:4 081,22110 Kč