
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.354" (9.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 10 ~ 240VAC, 10 ~ 110VDC | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Protected, Water Resistant, NEMA 4X | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 507,45000 Kč | 1 507,45 Kč |
| 10 | 1 264,12200 Kč | 12 641,22 Kč |
| 25 | 1 198,96920 Kč | 29 974,23 Kč |
| 50 | 1 158,44700 Kč | 57 922,35 Kč |
| 100 | 1 124,18880 Kč | 112 418,88 Kč |
| Unit Price without VAT: | 1 507,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,01450 Kč |

