
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Protected, Water Resistant, NEMA 4 | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,11000 Kč | 1 273,11 Kč |
| 10 | 1 057,92100 Kč | 10 579,21 Kč |
| 25 | 1 000,26920 Kč | 25 006,73 Kč |
| 50 | 964,38780 Kč | 48 219,39 Kč |
| 100 | 934,05820 Kč | 93 405,82 Kč |
| Unit Price without VAT: | 1 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,46310 Kč |



