
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preset, Totalizer | |
Operating Mode | - | |
Count Rate | 40Hz | |
Time Format | 99999999 | |
Number of Characters Per Row | 8 | |
Display Type | LCD, Black Characters, Backlight | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 44.45mm x 27.90mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.062 lb (28 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 444,14000 Kč | 1 444,14 Kč |
10 | 1 193,74600 Kč | 11 937,46 Kč |
25 | 1 111,57200 Kč | 27 789,30 Kč |
50 | 1 056,54340 Kč | 52 827,17 Kč |
100 | 1 007,52210 Kč | 100 752,21 Kč |
Unit Price without VAT: | 1 444,14000 Kč |
---|---|
Unit Price with VAT: | 1 747,40940 Kč |