
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Micro AMP Series | |
Specifications | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 303,49000 Kč | 303,49 Kč |
10 | 274,83100 Kč | 2 748,31 Kč |
25 | 264,19920 Kč | 6 604,98 Kč |
50 | 256,42560 Kč | 12 821,28 Kč |
100 | 248,87680 Kč | 24 887,68 Kč |
250 | 239,23672 Kč | 59 809,18 Kč |
500 | 232,19034 Kč | 116 095,17 Kč |
Unit Price without VAT: | 303,49000 Kč |
---|---|
Unit Price with VAT: | 367,22290 Kč |