Tweezers Non-Magnetic Pointed Fine SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Non-Magnetic Pointed Fine SS
Tronex - Stainless Steel Precision Tweezers

SS-SA-CH

DigiKey Part Number
6301-SS-SA-CH-ND
Manufacturer
Manufacturer Product Number
SS-SA-CH
Description
PRECISION SS TWEEZERS, VERY THIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Non-Magnetic Pointed Fine SS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Tronex
Tip Type
Fine
Series
Tip Shape
Straight
Packaging
Box
Pattern Number
SS
Part Status
Active
Material
Stainless Steel
Features
Non-Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1944,55000 Kč944,55 Kč
5875,47200 Kč4 377,36 Kč
10847,29600 Kč8 472,96 Kč
25811,47920 Kč20 286,98 Kč
Manufacturers Standard Package
Unit Price without VAT:944,55000 Kč
Unit Price with VAT:1 142,90550 Kč