Electronics Pliers Needle Nose Smooth 5.40" (137.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Needle Nose Smooth 5.40" (137.2mm)
Han-Eco®B Rear Mount

P521

DigiKey Part Number
6301-P521-ND
Manufacturer
Manufacturer Product Number
P521
Description
PLIER, NEEDLE NOSE-LONG SMOOTH J
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 5.40" (137.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
5.40" (137.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 682,57000 Kč1 682,57 Kč
51 559,56400 Kč7 797,82 Kč
101 509,39900 Kč15 093,99 Kč
251 445,62000 Kč36 140,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 682,57000 Kč
Unit Price with VAT:2 035,90970 Kč