Electronics Pliers Snipe (Chain) Nose Smooth 4.90" (124.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Snipe (Chain) Nose Smooth 4.90" (124.5mm)
P513
P513
Han-Eco®B Rear Mount

P513

DigiKey Part Number
6301-P513-ND
Manufacturer
Manufacturer Product Number
P513
Description
PLIER, CHAIN NOSE-SHORT SMOOTH J
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Smooth 4.90" (124.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Tool Type
Electronics
Tip Type
Snipe (Chain) Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
4.90" (124.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 593,54000 Kč1 593,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 593,54000 Kč
Unit Price with VAT:1 928,18340 Kč