Standard Pliers Long Nose Smooth 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Smooth 5.50" (139.7mm)
Han-Eco®B Rear Mount

P511

DigiKey Part Number
6301-P511-ND
Manufacturer
Manufacturer Product Number
P511
Description
CHAIN NOSE PLIERS-LONG, SMOOTH J
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Smooth 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
5.50" (139.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 593,54000 Kč1 593,54 Kč
51 476,87400 Kč7 384,37 Kč
101 429,39700 Kč14 293,97 Kč
251 368,99400 Kč34 224,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 593,54000 Kč
Unit Price with VAT:1 928,18340 Kč