Tweezers Acid Resistant, Anti-Magnetic Flat Blunt 2.75" (69.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2A-SA-CH

DigiKey Part Number
6301-M2A-SA-CH-ND
Manufacturer
Manufacturer Product Number
M2A-SA-CH
Description
MINI STAINLESS STEEL TWEEZER, SL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Blunt 2.75" (69.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Blunt
Manufacturer
Tronex
Tip Shape
Straight
Packaging
Bulk
Length - Overall
2.75" (69.9mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Base Product Number
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1915,14000 Kč915,14 Kč
5848,11000 Kč4 240,55 Kč
10820,81000 Kč8 208,10 Kč
25786,11040 Kč19 652,76 Kč
Manufacturers Standard Package
Unit Price without VAT:915,14000 Kč
Unit Price with VAT:1 107,31940 Kč