



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Tapered, Relieved | |
Cut Edge | Razor Flush® | |
Length - Overall | 5.80" (147.3mm) | |
Features | Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 000,82000 Kč | 3 000,82 Kč |
| 5 | 2 781,39600 Kč | 13 906,98 Kč |
| 10 | 2 692,00700 Kč | 26 920,07 Kč |
| 25 | 2 578,31080 Kč | 64 457,77 Kč |
| Unit Price without VAT: | 3 000,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 630,99220 Kč |


