



7011T | |
|---|---|
DigiKey Part Number | 6301-7011T-ND |
Manufacturer | |
Manufacturer Product Number | 7011T |
Description | CUTTER, TUNGSTEN CARBIDE CUTTING |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | Ergonomic, High Leverage | |
Capacity | 20-28 AWG Steel Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 275,67000 Kč | 6 275,67 Kč |
| Unit Price without VAT: | 6 275,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 593,56070 Kč |

