Side (Diagonal) Cutter Oval Flush 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Flush 5.50" (139.7mm)
Tronex Tools - Precision Cutters - Cutting Head Features
Tronex Tools Precision Cutters

5612

DigiKey Part Number
6301-5612-ND
Manufacturer
Manufacturer Product Number
5612
Description
EXTRA LARGE OVAL HEAD CUTTERS -
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
5.50" (139.7mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 295,08000 Kč2 295,08 Kč
52 127,14000 Kč10 635,70 Kč
102 058,77000 Kč20 587,70 Kč
251 971,79600 Kč49 294,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 295,08000 Kč
Unit Price with VAT:2 777,04680 Kč