



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,90000 Kč | 1 857,90 Kč |
| 5 | 1 722,00400 Kč | 8 610,02 Kč |
| 10 | 1 666,65300 Kč | 16 666,53 Kč |
| 25 | 1 596,23440 Kč | 39 905,86 Kč |
| Unit Price without VAT: | 1 857,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 248,05900 Kč |

