Tip (End) Cutter Angled, 50° Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (End) Cutter Angled, 50° Flush
Tronex Tools - Precision Cutters - Cutting Head Features
Tronex Tools Precision Cutters

5084W

DigiKey Part Number
6301-5084W-ND
Manufacturer
Manufacturer Product Number
5084W
Description
CUTTER, TUNGSTEN ALLOY BODY 50 D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 50° Flush
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Type
Tip (End)
Shape
Angled, 50°
Cut Edge
Flush
Length - Overall
-
Features
-
Capacity
33-39 AWG Steel Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 808,47000 Kč5 808,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5 808,47000 Kč
Unit Price with VAT:7 028,24870 Kč