




5083 | |
|---|---|
DigiKey Part Number | 6301-5083-ND |
Manufacturer | |
Manufacturer Product Number | 5083 |
Description | CUTTER, 70 DEGREE SMALL OVAL FLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 70° Flush 4.90" (124.5mm) |
Category | Type Tip (End) |
Manufacturer Tronex | Shape Angled, 70° |
Series | Cut Edge Flush |
Packaging Box | Length - Overall 4.90" (124.5mm) |
Part Status Active | Capacity 22-32 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 065,71000 Kč | 3 065,71 Kč |
| 5 | 2 841,49200 Kč | 14 207,46 Kč |
| 10 | 2 750,15000 Kč | 27 501,50 Kč |
| 25 | 2 634,00600 Kč | 65 850,15 Kč |
| Unit Price without VAT: | 3 065,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 709,50910 Kč |

