Tip (End) Cutter Angled, 50° Flush 4.90" (124.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (End) Cutter Angled, 50° Flush 4.90" (124.5mm)
5082
5082
Tronex Tools - Precision Cutters - Cutting Head Features

5082

DigiKey Part Number
6301-5082-ND
Manufacturer
Manufacturer Product Number
5082
Description
CUTTER, 50 DEGREE SMALL OVAL FLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 50° Flush 4.90" (124.5mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tip (End)
Manufacturer
Tronex
Shape
Angled, 50°
Series
Cut Edge
Flush
Packaging
Box
Length - Overall
4.90" (124.5mm)
Part Status
Active
Capacity
20-32 AWG Soft Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 844,81000 Kč2 844,81 Kč
52 636,80200 Kč13 184,01 Kč
102 552,03400 Kč25 520,34 Kč
252 444,25120 Kč61 106,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 844,81000 Kč
Unit Price with VAT:3 442,22010 Kč