




5072 | |
|---|---|
DigiKey Part Number | 6301-5072-ND |
Manufacturer | |
Manufacturer Product Number | 5072 |
Description | CUTTER, 50 DEGREE LONG OVAL FLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 50° Flush 4.80" (121.9mm) |
Category | Type Tip (End) |
Manufacturer Tronex | Shape Angled, 50° |
Series | Cut Edge Flush |
Packaging Box | Length - Overall 4.80" (121.9mm) |
Part Status Active | Capacity 18-32 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 844,81000 Kč | 2 844,81 Kč |
| Unit Price without VAT: | 2 844,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 442,22010 Kč |

