




5004 | |
|---|---|
DigiKey Part Number | 6301-5004-ND |
Manufacturer | |
Manufacturer Product Number | 5004 |
Description | CUTTER, 50 DEGREE TAPER STANDARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 50° Flush 4.70" (119.4mm) |
Category | Type Tip (End) |
Manufacturer Tronex | Shape Angled, 50° |
Series | Cut Edge Flush |
Packaging Box | Length - Overall 4.70" (119.4mm) |
Part Status Active | Capacity 20-32 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 691,10000 Kč | 2 691,10 Kč |
| 5 | 2 494,26800 Kč | 12 471,34 Kč |
| 10 | 2 414,11900 Kč | 24 141,19 Kč |
| 25 | 2 312,16520 Kč | 57 804,13 Kč |
| Unit Price without VAT: | 2 691,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 256,23100 Kč |


