Tweezers Non-Magnetic Flat Blunt 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Non-Magnetic Flat Blunt 2A
Tronex - Stainless Steel Precision Tweezers

2A-SA-CH

DigiKey Part Number
6301-2A-SA-CH-ND
Manufacturer
Manufacturer Product Number
2A-SA-CH
Description
PRECISION SS TWEEZERS, SLIGHT TA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Non-Magnetic Flat Blunt 2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Flat
Manufacturer
Tronex
Tip Type
Blunt
Series
Tip Shape
Straight
Packaging
Box
Pattern Number
2A
Part Status
Active
Material
Stainless Steel
Features
Non-Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1899,50000 Kč899,50 Kč
5833,76200 Kč4 168,81 Kč
10806,94100 Kč8 069,41 Kč
25772,81320 Kč19 320,33 Kč
Manufacturers Standard Package
Unit Price without VAT:899,50000 Kč
Unit Price with VAT:1 088,39500 Kč