Tweezers Magnetic Cutter End Cutter 15AGW 4.60" (116.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15AGW-CH

DigiKey Part Number
6301-15AGW-CH-ND
Manufacturer
Manufacturer Product Number
15AGW-CH
Description
CUTTING TWEEZERS, LARGE CUTTING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Magnetic Cutter End Cutter 15AGW 4.60" (116.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
End Cutter
Manufacturer
Tronex
Tip Shape
Angled
Series
Length - Overall
4.60" (116.8mm)
Packaging
Box
Pattern Number
15AGW
Part Status
Active
Material
Carbon Steel
Features
Magnetic
Base Product Number
Tip Style
Cutter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 559,37000 Kč1 559,37 Kč
51 445,28600 Kč7 226,43 Kč
101 398,79900 Kč13 987,99 Kč
251 339,68240 Kč33 492,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 559,37000 Kč
Unit Price with VAT:1 886,83770 Kč