


Category | Tip Style Pointed |
Manufacturer Tronex | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Box | Pattern Number OO |
Part Status Active | Material Stainless Steel |
Features Non-Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,14000 Kč | 915,14 Kč |
| 5 | 848,11000 Kč | 4 240,55 Kč |
| 10 | 820,81000 Kč | 8 208,10 Kč |
| 25 | 786,11040 Kč | 19 652,76 Kč |
| Unit Price without VAT: | 915,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,31940 Kč |

