
U520-31N | |
|---|---|
DigiKey Part Number | 95-U520-31N-ND |
Manufacturer | |
Manufacturer Product Number | U520-31N |
Description | CABLE C PLUG TO C PLUG 2.60' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.60' (792.5mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.60' (792.5mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,17000 Kč | 702,17 Kč |
| 5 | 655,30600 Kč | 3 276,53 Kč |
| 10 | 636,13400 Kč | 6 361,34 Kč |
| 25 | 611,62120 Kč | 15 290,53 Kč |
| 50 | 593,71420 Kč | 29 685,71 Kč |
| 100 | 576,33000 Kč | 57 633,00 Kč |
| 250 | 554,13304 Kč | 138 533,26 Kč |
| Unit Price without VAT: | 702,17000 Kč |
|---|---|
| Unit Price with VAT: | 849,62570 Kč |

