
U444-06N-H4GUC2 | |
|---|---|
DigiKey Part Number | 95-U444-06N-H4GUC2-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4GUC2 |
Description | USB-C MULTIPORT ADAPTER, 4K @ 60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort - Mini, Ethernet, HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort - Mini, Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C 3.1 (3.1 Gen 1, Superspeed+) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB 3.1 A Female, USB C Male, USB C Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, USB - C Charging Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,99000 Kč | 1 682,99 Kč |
| 10 | 1 430,46800 Kč | 14 304,68 Kč |
| 25 | 1 340,98280 Kč | 33 524,57 Kč |
| 50 | 1 277,03960 Kč | 63 851,98 Kč |
| 100 | 1 216,16850 Kč | 121 616,85 Kč |
| Unit Price without VAT: | 1 682,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,41790 Kč |







