
U339-E02 | |
|---|---|
DigiKey Part Number | 95-U339-E02-ND |
Manufacturer | |
Manufacturer Product Number | U339-E02 |
Description | 2-BAY USB 3.0 SATA HARD DRIVE DO |
Customer Reference | |
Detailed Description | Data Transfer up to 5.0Gbps Docking Station For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Docking Station | |
Specifications | Data Transfer up to 5.0Gbps | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,77000 Kč | 1 383,77 Kč |
| Unit Price without VAT: | 1 383,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,36170 Kč |

