
U038-C13 | |
|---|---|
DigiKey Part Number | TL2382-ND |
Manufacturer | |
Manufacturer Product Number | U038-C13 |
Description | CBL USB2.0 A PLUG TO C PLUG 13' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 13.00' (3.96m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.00' (3.96m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 Kč | 585,21 Kč |
| 10 | 497,44300 Kč | 4 974,43 Kč |
| 25 | 466,29000 Kč | 11 657,25 Kč |
| 50 | 444,04900 Kč | 22 202,45 Kč |
| 100 | 422,86820 Kč | 42 286,82 Kč |
| 250 | 399,74984 Kč | 99 937,46 Kč |
| Unit Price without VAT: | 585,21000 Kč |
|---|---|
| Unit Price with VAT: | 708,10410 Kč |

