
PS6020 | |
|---|---|
DigiKey Part Number | TL318-ND |
Manufacturer | |
Manufacturer Product Number | PS6020 |
Description | POWER STRIP 60" 15A 20OUT15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 20 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 582,12000 Kč | 2 582,12 Kč |
| 5 | 2 409,94000 Kč | 12 049,70 Kč |
| 10 | 2 339,36600 Kč | 23 393,66 Kč |
| 25 | 2 249,24680 Kč | 56 231,17 Kč |
| 50 | 2 183,39300 Kč | 109 169,65 Kč |
| Unit Price without VAT: | 2 582,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 124,36520 Kč |

